SND15S0S200G vs 747953-2 feature comparison

SND15S0S200G Amphenol Positronic

Buy Now Datasheet

747953-2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-24308 AMPLIMITE
Body Breadth 0.494 inch
Body Depth 0.256 inch
Body Length 1.541 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER COPPER
Contact Finish Termination GOLD (50) OVER COPPER
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED POLYAMIDE/POLYESTER
JESD-609 Code e4
MIL Conformance YES NO
Mating Contact Pitch 0.108 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40
Mounting Option 2 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 18 A
Shell Finish GOLD TIN
Shell Material BRASS STEEL
Shell Size 2/A 2/A
Termination Type CRIMP
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Body/Shell Style RECEPTACLE

Compare SND15S0S200G with alternatives

Compare 747953-2 with alternatives