SR154 vs MBR540 feature comparison

SR154 Viking Tech Corp

Buy Now Datasheet

MBR540 Diodes-BCD

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Package Description Do-27, 2 Pin
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature Low Power Loss
Application Efficiency General Purpose
Case Connection Isolated
Configuration Single Single
Diode Element Material Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 0.55 V 0.475 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 200 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -50 °C
Output Current-Max 15 A 5 A
Package Body Material Plastic/Epoxy
Package Shape Round
Package Style Long Form
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 500 µA
Surface Mount No
Technology Schottky Schottky
Terminal Form Wire
Terminal Position Axial
Base Number Matches 1 4