SS510
vs
SS510F
feature comparison
| Part Life Cycle Code |
Contact Manufacturer
|
Active
|
| Package Description |
Plastic, Smc, 2 Pin
|
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8541.10.00.80
|
|
| Additional Feature |
Free Wheeling Diode
|
|
| Application |
General Purpose
|
|
| Configuration |
Single
|
|
| Diode Element Material |
Silicon
|
|
| Diode Type |
Rectifier Diode
|
|
| Forward Voltage-Max (VF) |
0.85 V
|
|
| JESD-30 Code |
R-PDSO-C2
|
|
| Non-rep Pk Forward Current-Max |
150 A
|
|
| Number of Elements |
1
|
|
| Number of Phases |
1
|
|
| Number of Terminals |
2
|
|
| Operating Temperature-Max |
150 °C
|
|
| Operating Temperature-Min |
-55 °C
|
|
| Output Current-Max |
5 A
|
|
| Package Body Material |
Plastic/Epoxy
|
|
| Package Shape |
Rectangular
|
|
| Package Style |
Small Outline
|
|
| Rep Pk Reverse Voltage-Max |
100 V
|
|
| Reverse Current-Max |
1000 µA
|
|
| Surface Mount |
Yes
|
|
| Technology |
Schottky
|
|
| Terminal Form |
C Bend
|
|
| Terminal Position |
Dual
|
|
| Base Number Matches |
13
|
9
|
| Reach Compliance Code |
|
Unknown
|
|
|
|