SSI-LXR5093GD
vs
SSL-LX4073GD
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LUMEX INC
|
LUMEX INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE WITH BUILT-IN RESISTOR
|
Forward Current-Max |
0.025 A
|
0.025 A
|
JESD-609 Code |
e3
|
e3
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
30.0 mcd
|
30.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
9 mm
|
7.2 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
565 nm
|
565 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
4 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T1-1/2
|
Terminal Finish |
TIN
|
TIN
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
60 deg
|
60 deg
|
Base Number Matches |
1
|
2
|
Color@Wavelength |
|
Green
|
Forward Voltage-Max |
|
2.8 V
|
|
|
|
Compare SSI-LXR5093GD with alternatives
Compare SSL-LX4073GD with alternatives