SSL-LX3052YD
vs
TLHY4600
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LUMEX INC
|
VISHAY TELEFUNKEN
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
YELLOW
|
YELLOW
|
Color@Wavelength |
Yellow
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.8 V
|
|
Lens Type |
DIFFUSED
|
|
Luminous Intensity-Nom |
3 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-50 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
6.25 mm
|
|
Packing Method |
BULK
|
|
Peak Wavelength |
585 nm
|
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
|
T-code |
T-1
|
T-1
|
Terminal Pitch |
2.34 mm
|
|
Viewing Angle |
70 deg
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
PLASTIC, 2 PIN
|
Samacsys Manufacturer |
|
Vishay
|
JESD-609 Code |
|
e2
|
Terminal Finish |
|
Tin/Silver (Sn/Ag)
|
|
|
|
Compare SSL-LX3052YD with alternatives
Compare TLHY4600 with alternatives