SST26VF016B-80E/MF70SVAO vs IS25LQ016B-JHLA2 feature comparison

SST26VF016B-80E/MF70SVAO Microchip Technology Inc

Buy Now Datasheet

IS25LQ016B-JHLA2 Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Package Description Hvson, Solcc8,.25 Tbga, Bga24,4x6,40
Pin Count 8
Manufacturer Package Code WSON-8
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 7 Weeks
Clock Frequency-Max (fCLK) 104 Mhz 104 Mhz
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8 R-PBGA-B24
JESD-609 Code e3
Length 6 Mm 8 Mm
Memory Density 16777216 Bit 16777216 Bit
Memory IC Type Flash Flash
Memory Width 1 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 24
Number of Words 16777216 Words 2097152 Words
Number of Words Code 16000000 2000000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16mx1 2mx8
Output Characteristics 3-State
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVSON TBGA
Package Equivalence Code SOLCC8,.25 BGA24,4X6,40
Package Shape Rectangular Rectangular
Package Style Small Outline, Heat Sink/Slug, Very Thin Profile Grid Array, Thin Profile
Parallel/Serial Serial Serial
Programming Voltage 3 V 3 V
Screening Level Aec-Q100; Ts 16949 Aec-Q100
Seated Height-Max 0.8 Mm 1.2 Mm
Serial Bus Type Spi Qspi
Standby Current-Max 0.000045 A
Supply Current-Max 0.025 Ma
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.3 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Matte Tin (Sn)
Terminal Form No Lead Ball
Terminal Pitch 1.27 Mm 1 Mm
Terminal Position Dual Bottom
Type Nor Type Nor Type
Width 5 Mm 6 Mm
Write Protection Hardware/Software Hardware/Software
Base Number Matches 1 1
Peak Reflow Temperature (Cel) Not Specified
Time@Peak Reflow Temperature-Max (s) Not Specified