SST26VF016B-80E/MF70SVAO vs IS25LQ016B-JTLA2 feature comparison

SST26VF016B-80E/MF70SVAO Microchip Technology Inc

Buy Now Datasheet

IS25LQ016B-JTLA2 Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Package Description Hvson, Solcc8,.25 Hvson, Bga24,4x6,40
Pin Count 8
Manufacturer Package Code WSON-8
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 7 Weeks
Clock Frequency-Max (fCLK) 104 Mhz 104 Mhz
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8 R-PDSO-N8
JESD-609 Code e3
Length 6 Mm 4 Mm
Memory Density 16777216 Bit 16777216 Bit
Memory IC Type Flash Flash
Memory Width 1 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 8
Number of Words 16777216 Words 2097152 Words
Number of Words Code 16000000 2000000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16mx1 2mx8
Output Characteristics 3-State
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.25 BGA24,4X6,40
Package Shape Rectangular Rectangular
Package Style Small Outline, Heat Sink/Slug, Very Thin Profile Small Outline, Heat Sink/Slug, Very Thin Profile
Parallel/Serial Serial Serial
Programming Voltage 3 V 3 V
Screening Level Aec-Q100; Ts 16949 Aec-Q100
Seated Height-Max 0.8 Mm 0.6 Mm
Serial Bus Type Spi Qspi
Standby Current-Max 0.000045 A
Supply Current-Max 0.025 Ma
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.3 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Matte Tin (Sn)
Terminal Form No Lead No Lead
Terminal Pitch 1.27 Mm 0.8 Mm
Terminal Position Dual Dual
Type Nor Type Nor Type
Width 5 Mm 3 Mm
Write Protection Hardware/Software Hardware/Software
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30