SST26VF016BT-80E/SM vs AT45DB161E-SHFHC-T feature comparison

SST26VF016BT-80E/SM Microchip Technology Inc

Buy Now Datasheet

AT45DB161E-SHFHC-T Dialog Semiconductor GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Package Description Sop, Sop8,.3 Sop, Sop8,.3
Pin Count 8
Manufacturer Package Code SOIJ-8
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 6 Weeks
Date Of Intro 2019-05-22
Clock Frequency-Max (fCLK) 80 Mhz 70 Mhz
Data Retention Time-Min 100 20
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e4
Length 5.26 Mm 5.29 Mm
Memory Density 16777216 Bit 16777216 Bit
Memory IC Type Flash Flash
Memory Width 1 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 8
Number of Words 16777216 Words 2097152 Words
Number of Words Code 16000000 2000000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16mx1 2mx8
Output Characteristics 3-State 3-State
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.3 SOP8,.3
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Parallel/Serial Serial Serial
Programming Voltage 2.5 V 3 V
Screening Level Aec-Q100
Seated Height-Max 2.03 Mm 2.16 Mm
Serial Bus Type Spi Spi
Standby Current-Max 0.000025 A 0.000012 A
Supply Current-Max 0.025 Ma 0.022 Ma
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive
Terminal Finish Matte Tin (Sn) Nickel Palladium Gold
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Type Nor Type Nor Type
Width 5.25 Mm 5.24 Mm
Write Protection Hardware/Software Hardware/Software
Base Number Matches 1 4
Moisture Sensitivity Level 1