SST26VF016BT-80E/SM vs IS25LP016D-JBLA1 feature comparison

SST26VF016BT-80E/SM Microchip Technology Inc

Buy Now Datasheet

IS25LP016D-JBLA1 Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active Unconfirmed
Package Description Sop, Sop8,.3 Soic-8
Pin Count 8
Manufacturer Package Code SOIJ-8
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 6 Weeks
Date Of Intro 2019-05-22
Clock Frequency-Max (fCLK) 80 Mhz 133 Mhz
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3
Length 5.26 Mm 5.28 Mm
Memory Density 16777216 Bit 16777216 Bit
Memory IC Type Flash Flash
Memory Width 1 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 8
Number of Words 16777216 Words 2097152 Words
Number of Words Code 16000000 2000000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16mx1 2mx8
Output Characteristics 3-State 3-State
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.3 SOP8,.3
Package Shape Rectangular Square
Package Style Small Outline Small Outline
Parallel/Serial Serial Serial
Programming Voltage 2.5 V 3 V
Screening Level Aec-Q100 Aec-Q100
Seated Height-Max 2.03 Mm 2.16 Mm
Serial Bus Type Spi Qspi
Standby Current-Max 0.000025 A
Supply Current-Max 0.025 Ma
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Type Nor Type Nor Type
Width 5.25 Mm 5.28 Mm
Write Protection Hardware/Software Hardware/Software
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 250
Time@Peak Reflow Temperature-Max (s) 30