SST26VF016BT-80E/SM vs IS25LQ016B-JLLE1 feature comparison

SST26VF016BT-80E/SM Microchip Technology Inc

Buy Now Datasheet

IS25LQ016B-JLLE1 Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Package Description Sop, Sop8,.3 Hvson, Bga24,4x6,40
Pin Count 8
Manufacturer Package Code SOIJ-8
Reach Compliance Code Compliant Unknown
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 6 Weeks
Date Of Intro 2019-05-22
Clock Frequency-Max (fCLK) 80 Mhz 104 Mhz
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-N8
JESD-609 Code e3 e3
Length 5.26 Mm 8 Mm
Memory Density 16777216 Bit 16777216 Bit
Memory IC Type Flash Flash
Memory Width 1 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 8
Number of Words 16777216 Words 2097152 Words
Number of Words Code 16000000 2000000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16mx1 2mx8
Output Characteristics 3-State
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP HVSON
Package Equivalence Code SOP8,.3 BGA24,4X6,40
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline, Heat Sink/Slug, Very Thin Profile
Parallel/Serial Serial Serial
Programming Voltage 2.5 V 3 V
Screening Level Aec-Q100
Seated Height-Max 2.03 Mm 0.8 Mm
Serial Bus Type Spi Qspi
Standby Current-Max 0.000025 A
Supply Current-Max 0.025 Ma
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin (Sn) Tin
Terminal Form Gull Wing No Lead
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Type Nor Type Nor Type
Width 5.25 Mm 6 Mm
Write Protection Hardware/Software Hardware/Software
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30