SST38VF6402-90-5I-VA vs SST39VF6402B-90-4C-EK feature comparison

SST38VF6402-90-5I-VA Microchip Technology Inc

Buy Now Datasheet

SST39VF6402B-90-4C-EK Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DIE, 12 X 20 MM, MO-142DD, TSOP1-48
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Additional Feature TOP BOOT BLOCK TOP BOOT BLOCK
Boot Block TOP TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-XUUC-N R-PDSO-G48
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1
Number of Sectors/Size 1K
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 4MX16 4MX16
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE TSOP1
Package Equivalence Code DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE, THIN PROFILE
Page Size 4 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 2.7 V
Ready/Busy YES
Screening Level TS 16949
Sector Size 4K
Standby Current-Max 0.00003 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Toggle Bit YES
Type NOR TYPE NOR TYPE
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TSOP1
Pin Count 48
JESD-609 Code e3
Length 18.4 mm
Number of Terminals 48
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Terminal Finish MATTE TIN
Terminal Pitch 0.5 mm
Width 12 mm

Compare SST38VF6402-90-5I-VA with alternatives

Compare SST39VF6402B-90-4C-EK with alternatives