SSURHD8560T4G-VF01 vs STTHR5R06G feature comparison

SSURHD8560T4G-VF01 onsemi

Buy Now Datasheet

STTHR5R06G STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature Free Wheeling Diode Free Wheeling Diode
Application Ultra Fast Recovery Power High Voltage Ultra Fast Recovery
Case Connection Cathode Cathode
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 2.7 V 2.9 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 5 A 5 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) Not Specified
Reference Standard Aec-Q101
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 10 µA 20 µA
Reverse Recovery Time-Max 0.03 µS 0.04 µS
Surface Mount Yes Yes
Terminal Form Gull Wing Gull Wing
Terminal Position Single Single
Time@Peak Reflow Temperature-Max (s) Not Specified
Base Number Matches 1 2
Part Package Code TO-263
Package Description D2pak-3/2
Pin Count 3
Qualification Status Not Qualified
Reverse Test Voltage 600 V