ST72361J4TC/XXXR
vs
ST72361J4TC/XXXS
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
QFP
|
QFP
|
| Package Description |
Lqfp,
|
Lqfp,
|
| Pin Count |
44
|
44
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| HTS Code |
8542.31.00.01
|
8542.31.00.01
|
| Has ADC |
Yes
|
Yes
|
| Address Bus Width |
|
|
| Bit Size |
8
|
8
|
| Boundary Scan |
No
|
No
|
| CPU Family |
St72
|
St72
|
| Clock Frequency-Max |
8 Mhz
|
8 Mhz
|
| DAC Channels |
No
|
No
|
| DMA Channels |
No
|
No
|
| External Data Bus Width |
|
|
| JESD-30 Code |
S-PQFP-G44
|
S-PQFP-G44
|
| Length |
10 Mm
|
10 Mm
|
| Number of I/O Lines |
36
|
36
|
| Number of Terminals |
44
|
44
|
| Number of Timers |
5
|
5
|
| On Chip Program ROM Width |
8
|
8
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| PWM Channels |
Yes
|
Yes
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
LQFP
|
LQFP
|
| Package Shape |
Square
|
Square
|
| Package Style |
Flatpack, Low Profile
|
Flatpack, Low Profile
|
| RAM (bytes) |
1536
|
1536
|
| ROM (words) |
16384
|
16384
|
| ROM Programmability |
Mrom
|
Mrom
|
| Seated Height-Max |
1.6 Mm
|
1.6 Mm
|
| Speed |
8 Mhz
|
8 Mhz
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
4.5 V
|
4.5 V
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Automotive
|
Automotive
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.8 Mm
|
0.8 Mm
|
| Terminal Position |
Quad
|
Quad
|
| Width |
10 Mm
|
10 Mm
|
| uPs/uCs/Peripheral ICs Type |
Microcontroller
|
Microcontroller
|
| Base Number Matches |
1
|
1
|
|
|
|