STM32F030C6T6TR vs STM32F031C6T7TR feature comparison

STM32F030C6T6TR STMicroelectronics

Buy Now Datasheet

STM32F031C6T7TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Lfqfp, Qfp48,.35sq,20 Lfqfp,
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks 13 Weeks
Has ADC Yes Yes
Address Bus Width
Bit Size 32 32
Boundary Scan Yes No
CPU Family Cortex-M0
Clock Frequency-Max 32 Mhz 32 Mhz
DAC Channels No No
DMA Channels Yes Yes
External Data Bus Width
JESD-30 Code S-PQFP-G48 S-PQFP-G48
Length 7 Mm 7 Mm
Number of I/O Lines 39 39
Number of Terminals 48 48
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code LFQFP LFQFP
Package Equivalence Code QFP48,.35SQ,20
Package Shape Square Square
Package Style Flatpack, Low Profile, Fine Pitch Flatpack, Low Profile, Fine Pitch
Peak Reflow Temperature (Cel) Not Specified 260
Qualification Status Not Qualified
RAM (bytes) 4096
ROM (words) 32768 32768
ROM Programmability Flash Flash
Seated Height-Max 1.6 Mm 1.6 Mm
Speed 48 Mhz 48 Mhz
Supply Current-Max 23.2 Ma
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 2 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Quad Quad
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 7 Mm 7 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
JESD-609 Code e4
Moisture Sensitivity Level 3
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)