STTH3R02AFY vs ACSFB304-HF feature comparison

STTH3R02AFY STMicroelectronics

Buy Now Datasheet

ACSFB304-HF Comchip Technology Corporation Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Sod128, 2 Pin Smb, 2 Pin
Reach Compliance Code Not Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Factory Lead Time 15 Weeks
Additional Feature Free Wheeling Diode
Application Ultra Fast Recovery Super Fast Recovery
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 1.02 V 0.98 V
JESD-30 Code R-PDSO-F2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 Not Specified
Reference Standard Aec-Q101 Aec-Q101
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 1.6 µA 5 µA
Reverse Recovery Time-Max 0.021 µS 0.035 µS
Reverse Test Voltage 200 V
Surface Mount Yes Yes
Terminal Finish Matte Tin (Sn)
Terminal Form Flat C Bend
Terminal Position Dual Dual
Base Number Matches 1 1
JEDEC-95 Code DO-214AA
Time@Peak Reflow Temperature-Max (s) Not Specified