SVC272-TL-E
vs
SVC272
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
ONSEMI
|
ON SEMICONDUCTOR
|
Pin Count |
3
|
|
Manufacturer Package Code |
419AQ
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
2 Days
|
|
Samacsys Manufacturer |
onsemi
|
|
Breakdown Voltage-Min |
16 V
|
14 V
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Capacitance Ratio-Min |
2.3
|
2.3
|
Diode Capacitance-Nom |
47.37 pF
|
47.365 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
JESD-609 Code |
e6
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
2
|
2
|
Peak Reflow Temperature (Cel) |
260
|
|
Quality Factor-Min |
150
|
150
|
Terminal Finish |
TIN BISMUTH
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Variable Capacitance Diode Classification |
ABRUPT
|
ABRUPT
|
Base Number Matches |
1
|
2
|
Package Description |
|
R-PDSO-F3
|
HTS Code |
|
8541.10.00.80
|
Diode Cap Tolerance |
|
5.18%
|
Frequency Band |
|
VERY HIGH FREQUENCY
|
JESD-30 Code |
|
R-PDSO-F3
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
125 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max |
|
16 V
|
Reverse Current-Max |
|
0.05 µA
|
Reverse Test Voltage |
|
10 V
|
Surface Mount |
|
YES
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
|
|
|