T1103
vs
T1095T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
TURNS RATIO: 1:2; 1:2, HEIGHT DIM INCLUDES TERMINAL ALSO
|
HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1.41CT; 1CT:1.41CT
|
Approvals |
BABT
|
UL
|
Height |
5.84 mm
|
6.22 mm
|
Length |
28.57 mm
|
12.83 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TUBE
|
TUBE
|
Surface Mount |
YES
|
YES
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Width |
16.26 mm
|
7.11 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare T1103 with alternatives
Compare T1095T with alternatives