T450B11061EMAP vs T83B106M025UAZS feature comparison

T450B11061EMAP Fenghua (HK) Electronics Ltd

Buy Now Datasheet

T83B106M025UAZS Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY VISHAY INTERTECHNOLOGY INC
Package Description , 1411 , 1411
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.9 mm 1.9 mm
Length 3.5 mm 3.5 mm
Manufacturer Series CA45
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series CA45
Size Code 1411 1411
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ESR 2300 mΩ
JESD-609 Code e3
Terminal Finish MATTE TIN OVER NICKEL

Compare T450B11061EMAP with alternatives

Compare T83B106M025UAZS with alternatives