T494R106M006AHAUTO
vs
TMCP0J106MTR2F
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
, 0805
|
CHIP
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Capacitance |
10 µF
|
10 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
6000 mΩ
|
5300 mΩ
|
Height |
1.2 mm
|
1.2 mm
|
Length |
2 mm
|
2 mm
|
Manufacturer Series |
T494
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, Plastic, 7 Inch
|
TR, PLASTIC, 7 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Reference Standard |
AEC-Q200
|
|
Series |
T494-AUTOMOTIVE
|
|
Size Code |
0805
|
0805
|
Width |
1.3 mm
|
1.25 mm
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
14 Weeks
|
Additional Feature |
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
0.0007 mA
|
Mounting Feature |
|
SURFACE MOUNT
|
Ripple Current |
|
110 mA
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.08
|
Terminal Finish |
|
MATTE TIN
|
Terminal Shape |
|
J BEND
|
|
|
|
Compare T494R106M006AHAUTO with alternatives
Compare TMCP0J106MTR2F with alternatives