T8172L-TB7-T vs LA78045 feature comparison

T8172L-TB7-T Unisonic Technologies Co Ltd

Buy Now Datasheet

LA78045 onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD ON SEMICONDUCTOR
Part Package Code SFM
Package Description LEAD FREE, TO-220, 7 PIN
Pin Count 3
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-XZFM-T7 R-PZIP-T7
Number of Functions 1
Number of Terminals 7 7
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 3
Source Content uid LA78045
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Power Supplies 24 V
Temperature Grade OTHER
Terminal Pitch 1.27 mm

Compare T8172L-TB7-T with alternatives

Compare LA78045 with alternatives