T83B106M025UBBS vs B45125B1069M757 feature comparison

T83B106M025UBBS Vishay Intertechnologies

Buy Now Datasheet

B45125B1069M757 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2300 mΩ 750 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3 e4
Length 3.5 mm 3.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 1411 1411
Terminal Finish MATTE TIN OVER NICKEL Gold (Au)
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Leakage Current 0.0025 mA
Manufacturer Series B45125B1069M757
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Ripple Current 306 mA
Series B45-SPEEDPOWER
Surface Mount YES
Tan Delta 0.06
Terminal Shape J BEND

Compare T83B106M025UBBS with alternatives

Compare B45125B1069M757 with alternatives