TAJA155K035Y
vs
TBJA155K035CRLZ9045
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KYOCERA CORP
|
AVX CORP
|
Package Description |
,
|
, 1206
|
Reach Compliance Code |
unknown
|
not_compliant
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Manufacturer Series |
TAJ
|
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.21.00.50
|
Capacitance |
|
1.5 µF
|
ESR |
|
7500 mΩ
|
Height |
|
1.6 mm
|
JESD-609 Code |
|
e0
|
Leakage Current |
|
0.0005 mA
|
Length |
|
3.2 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
SMT
|
Packing Method |
|
TR, 7 INCH
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
10%
|
Rated (DC) Voltage (URdc) |
|
35 V
|
Reference Standard |
|
MIL-PRF-55365/8
|
Size Code |
|
1206
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.06
|
Terminal Finish |
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape |
|
J BEND
|
Width |
|
1.6 mm
|
|
|
|
Compare TBJA155K035CRLZ9045 with alternatives