Part Details for TBJA155K035CRLZ9045 by Kyocera AVX Components
Overview of TBJA155K035CRLZ9045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA155K035CRLZ9045
TBJA155K035CRLZ9045 CAD Models
TBJA155K035CRLZ9045 Part Data Attributes:
|
TBJA155K035CRLZ9045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA155K035CRLZ9045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA155K035CRLZ9045
This table gives cross-reference parts and alternative options found for TBJA155K035CRLZ9045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA155K035CRLZ9045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA155K035CRLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA155K035CRLZ9045 vs TBJA155K035CRLC9045 |
TBJA155K035CSLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA155K035CRLZ9045 vs TBJA155K035CSLC9045 |
T491A155K035ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | KEMET Corporation | TBJA155K035CRLZ9045 vs T491A155K035ATAUTO7280 |
T491A155K035ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TBJA155K035CRLZ9045 vs T491A155K035ANAUTO |
T491A155K035AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TBJA155K035CRLZ9045 vs T491A155K035AGAUTO7280 |
T494A155K035AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TBJA155K035CRLZ9045 vs T494A155K035AGAUTO7280 |
T494A155K035AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TBJA155K035CRLZ9045 vs T494A155K035AGAUTO |
T494A155K035ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | KEMET Corporation | TBJA155K035CRLZ9045 vs T494A155K035ATAUTO7280 |
TBJA155K035CSLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA155K035CRLZ9045 vs TBJA155K035CSLZ9045 |
TAJA155K035K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | TBJA155K035CRLZ9045 vs TAJA155K035K |