TBJA475K006CSSC0H00 vs T450A14750JKB feature comparison

TBJA475K006CSSC0H00 Kyocera AVX Components

Buy Now Datasheet

T450A14750JKB Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , 1206 , 1206
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 6000 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e0
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Reference Standard MIL-PRF-55365
Size Code 1206 1206
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare TBJA475K006CSSC0H00 with alternatives

Compare T450A14750JKB with alternatives