TBJA475K006CSSC0H00 vs TAJS475K006YNJ feature comparison

TBJA475K006CSSC0H00 Kyocera AVX Components

Buy Now Datasheet

TAJS475K006YNJ Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 6000 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e0 e3
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Reference Standard MIL-PRF-55365
Size Code 1206 1206
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.21.00.50
Package Shape RECTANGULAR PACKAGE

Compare TBJA475K006CSSC0H00 with alternatives

Compare TAJS475K006YNJ with alternatives