TC02G8451AB vs SMDR0402BBC8451N feature comparison

TC02G8451AB Fenghua (HK) Electronics Ltd

Buy Now Datasheet

SMDR0402BBC8451N

Part not found

Search for SMDR0402BBC8451N
Rohs Code Yes
Part Life Cycle Code Active
Package Description Chip
Reach Compliance Code Unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature Surface Mount
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 Mm
Package Length 1 Mm
Package Style Smt
Package Width 0.5 Mm
Packing Method Bulk
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 8450 Ω
Resistor Type Fixed Resistor
Size Code 0402
Surface Mount Yes
Technology Thin Film
Temperature Coefficient 25 Ppm/°C
Terminal Shape Wraparound
Tolerance 0.05%
Working Voltage 25 V
Base Number Matches 1