TC02G9762AB vs RP73F1E97K6ATDF feature comparison

TC02G9762AB Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RP73F1E97K6ATDF TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Chip Chip
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Chip
Mounting Feature Surface Mount Surface Mount
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 Mm 0.3 Mm
Package Length 1 Mm 1 Mm
Package Style Smt Smt
Package Width 0.5 Mm 0.5 Mm
Packing Method Bulk Tr, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W 0.063 W
Rated Temperature 70 °C 70 °C
Resistance 97600 Ω 97600 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0402 0402
Surface Mount Yes Yes
Technology Thin Film Thin Film
Temperature Coefficient 25 Ppm/°C 25 Ppm/°C
Terminal Shape Wraparound Wraparound
Tolerance 0.05% 0.05%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Additional Feature High Precision
Package Shape Rectangular Package
Reference Standard Mil-Std-202