TC02G9762AC vs TC0225B9762TCE feature comparison

TC02G9762AC Fenghua (HK) Electronics Ltd

Buy Now Datasheet

TC0225B9762TCE Uniohm Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Package Description Chip Chip, Rohs Compliant
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular
Mounting Feature Surface Mount Surface Mount
Number of Terminals 2 2
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 Mm 0.35 Mm
Package Length 1 Mm 1 Mm
Package Style Smt Smt
Package Width 0.5 Mm 0.5 Mm
Packing Method Bulk Tr
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Rated Temperature 70 °C 70 °C
Resistance 97600 Ω 97600 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0402 0402
Surface Mount Yes Yes
Technology Thin Film Thin Film
Temperature Coefficient 25 Ppm/°C 25 Ppm/°C
Terminal Shape Wraparound Wraparound
Tolerance 0.05% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 2
Pbfree Code Yes
Additional Feature High Precision
JESD-609 Code e3
Package Shape Rectangular Package
Terminal Finish Tin (Sn) - With Nickel (Ni) Barrier