TC7109CLW vs TC7109ACLW feature comparison

TC7109CLW Teledyne Technologies Inc

Buy Now Datasheet

TC7109ACLW Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TELEDYNE COMPONENTS MICROCHIP TECHNOLOGY INC
Package Description , PLASTIC, LCC-44
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 0.4096 V 3.5 V
Analog Input Voltage-Min -3.5 V
Converter Type ADC, DUAL-SLOPE ADC, DUAL-SLOPE
JESD-30 Code S-PQCC-J44 S-PQCC-J44
Linearity Error-Max (EL) 0.024% 0.024%
Negative Supply Voltage-Nom -5 V -5 V
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code OFFSET BINARY BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Current-Max 1.5 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 5
Pbfree Code Yes
Rohs Code Yes
Part Package Code LCC
Pin Count 44
ECCN Code EAR99
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
JESD-609 Code e3
Length 16.5862 mm
Moisture Sensitivity Level 1
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Seated Height-Max 4.57 mm
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Width 16.5862 mm

Compare TC7109CLW with alternatives

Compare TC7109ACLW with alternatives