TC7805A-5.0VBB
vs
MC78L05F
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TELCOM SEMICONDUCTOR INC
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description |
TO-220B, 3 PIN
|
PLASTIC, SOT-89, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Input Voltage-Max |
20 V
|
20 V
|
Input Voltage-Min |
7.5 V
|
7 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PSSO-F3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
1 A
|
|
Output Voltage1-Max |
5.2 V
|
5.25 V
|
Output Voltage1-Min |
4.8 V
|
4.7 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
YES
|
Terminal Form |
THROUGH-HOLE
|
FLAT
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
4%
|
6%
|
Base Number Matches |
1
|
6
|
Rohs Code |
|
No
|
Part Package Code |
|
SOT-89
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
JESD-609 Code |
|
e0
|
Length |
|
4.495 mm
|
Peak Reflow Temperature (Cel) |
|
240
|
Seated Height-Max |
|
1.6 mm
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
1.5 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
2.44 mm
|
|
|
|
Compare TC7805A-5.0VBB with alternatives
Compare MC78L05F with alternatives