TC7SZ04F,LJ(CT
vs
NL17SZ06P5T5G-L22088
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
ONSEMI
|
Package Description |
LSSOP,
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Toshiba
|
|
Family |
LVC/LCX/Z
|
|
JESD-30 Code |
R-PDSO-G5
|
|
Length |
2.9 mm
|
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
INVERTER
|
INVERTER
|
Number of Functions |
1
|
|
Number of Inputs |
1
|
|
Number of Terminals |
5
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LSSOP
|
|
Package Equivalence Code |
TSOP5/6,.11,37
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
|
Propagation Delay (tpd) |
10 ns
|
|
Schmitt Trigger |
NO
|
|
Seated Height-Max |
1.4 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
1.8 V
|
|
Supply Voltage-Nom (Vsup) |
2.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.95 mm
|
|
Terminal Position |
DUAL
|
|
Width |
1.6 mm
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
|
|
|
Compare TC7SZ04F,LJ(CT with alternatives
-
TC7SZ04F,LJ(CT vs TC7SZ04FU,LJ(CT
-
TC7SZ04F,LJ(CT vs NL17SZ06P5T5G
-
TC7SZ04F,LJ(CT vs SN74AUP1T14DCKR
-
TC7SZ04F,LJ(CT vs NL17SZ05P5T5G
-
TC7SZ04F,LJ(CT vs TC7SZ04AFE
-
TC7SZ04F,LJ(CT vs NL17SZ05P5T5G-L22088
-
TC7SZ04F,LJ(CT vs TC7SZ05FU
-
TC7SZ04F,LJ(CT vs SN74AUP1T04DCKR
-
TC7SZ04F,LJ(CT vs SN74AUP1T14DCKT
Compare NL17SZ06P5T5G-L22088 with alternatives