TGS10
vs
TGS10
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
MERSEN S A
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.23.00.60
|
|
Capacitance |
0.01 µF
|
|
Capacitor Type |
CERAMIC CAPACITOR
|
|
Custom Capabilities |
Electrical/Mechanical Options Available
|
|
Diameter |
9.4 mm
|
|
Dielectric Material |
CERAMIC
|
|
Length |
4 mm
|
|
Manufacturer Series |
562C
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
INLINE/HOLDER
|
Multilayer |
No
|
|
Negative Tolerance |
20%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
10 °C
|
|
Package Shape |
DISK PACKAGE
|
|
Package Style |
Radial
|
|
Packing Method |
BULK
|
|
Positive Tolerance |
20%
|
|
Rated (DC) Voltage (URdc) |
100 V
|
|
Series |
562
|
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
Z5U
|
|
Temperature Coefficient |
-56/+22% ppm/°C
|
|
Terminal Pitch |
6.3 mm
|
|
Terminal Shape |
WIRE
|
END CAP
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 170 VDC: 100000 A
|
Blow Characteristic |
|
FAST
|
Body Height |
|
22.35 mm
|
Body Length or Diameter |
|
14.3 mm
|
Circuit Protection Type |
|
ELECTRIC FUSE
|
Rated Breaking Capacity |
|
100000 A
|
Rated Current |
|
10 A
|
Rated Voltage(DC) |
|
170 V
|
Reference Standard |
|
UL
|
|
|
|
Compare TGS10 with alternatives