TJA1050T/N1M,518
vs
PI2C3020A
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
PERICOM SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
TSSOP
|
Package Description |
SOP, SOP8,.25
|
TSSOP, TSSOP48,.3,20
|
Pin Count |
8
|
48
|
Manufacturer Package Code |
SOT96-1
|
|
Reach Compliance Code |
unknown
|
compliant
|
Data Rate |
1000 Mbps
|
16000 Mbps
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G48
|
Length |
4.9 mm
|
12.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
48
|
Number of Transceivers |
1
|
1
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Equivalence Code |
SOP8,.25
|
TSSOP48,.3,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.2 mm
|
Supply Current-Max |
75 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BICMOS
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
6.1 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare TJA1050T/N1M,518 with alternatives
-
TJA1050T/N1M,518 vs 935261511005
-
TJA1050T/N1M,518 vs TJA1040T/S965,518
-
TJA1050T/N1M,518 vs TLE8251VSJ
-
TJA1050T/N1M,518 vs HI-5115113PSI
-
TJA1050T/N1M,518 vs HI-5112PSI
-
TJA1050T/N1M,518 vs PCA82C250T/YMBJ
-
TJA1050T/N1M,518 vs TLE9250VLE
-
TJA1050T/N1M,518 vs TJA1041AT/M,112
-
TJA1050T/N1M,518 vs SP000938316
Compare PI2C3020A with alternatives