TLC0838CPWRG4 vs ADC0838CIWM feature comparison

TLC0838CPWRG4 Texas Instruments

Buy Now Datasheet

ADC0838CIWM Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Part Package Code TSSOP SOIC
Package Description Tssop, Tssop20,.25 Sop, Sop20,.4
Pin Count 20 20
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.5 V
Analog Input Voltage-Min
Conversion Time-Max 32 µS
Converter Type Adc, Successive Approximation Adc, Successive Approximation
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e0
Length 6.5 Mm 12.8015 Mm
Linearity Error-Max (EL) 0.3906%
Moisture Sensitivity Level 1 2a
Number of Analog In Channels 8 8
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format Serial Serial
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP SOP
Package Equivalence Code TSSOP20,.25 SOP20,.4
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline
Peak Reflow Temperature (Cel) 260 220
Qualification Status Not Qualified
Sample Rate 0.031 Mhz
Sample and Hold / Track and Hold Sample
Seated Height-Max 1.2 Mm 2.642 Mm
Supply Current-Max 1.25 Ma
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos
Temperature Grade Commercial Industrial
Terminal Finish Nickel Palladium Gold Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 20
Width 4.4 Mm 7.493 Mm
Base Number Matches 1 2