TLC0838CPWRG4 vs MAX118CAI-T feature comparison

TLC0838CPWRG4 Texas Instruments

Buy Now Datasheet

MAX118CAI-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Part Package Code TSSOP SSOP
Package Description Tssop, Tssop20,.25 Ssop,
Pin Count 20 28
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.5 V 5.25 V
Analog Input Voltage-Min -5.25 V
Conversion Time-Max 32 µS 0.865 µS
Converter Type Adc, Successive Approximation Adc, Flash Method
JESD-30 Code R-PDSO-G20 R-PDSO-G28
JESD-609 Code e4 e0
Length 6.5 Mm 10.2 Mm
Linearity Error-Max (EL) 0.3906%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 8 8
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY BINARY
Output Format Serial Parallel, Word
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP SSOP
Package Equivalence Code TSSOP20,.25
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Shrink Pitch
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.031 Mhz 1 Mhz
Sample and Hold / Track and Hold Sample Track
Seated Height-Max 1.2 Mm 1.99 Mm
Supply Current-Max 1.25 Ma
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Bicmos
Temperature Grade Commercial Commercial
Terminal Finish Nickel Palladium Gold Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 Mm 5.29 Mm
Base Number Matches 1 1