TLC0838IDWG4 vs TLC0838CDWG4 feature comparison

TLC0838IDWG4 Texas Instruments

Buy Now Datasheet

TLC0838CDWG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC SOIC
Package Description Sop, Sop20,.4 Sop, Sop20,.4
Pin Count 20 20
Reach Compliance Code Compliant Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5 V 5.5 V
Analog Input Voltage-Min
Conversion Time-Max 32 µS 32 µS
Converter Type Adc, Successive Approximation Adc, Successive Approximation
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e4
Length 12.8 Mm 12.8 Mm
Linearity Error-Max (EL) 0.3906% 0.3906%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 8 8
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format Serial Serial
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.02 Mhz 0.02 Mhz
Sample and Hold / Track and Hold Sample Sample
Screening Level Ts 16949
Seated Height-Max 2.65 Mm 2.65 Mm
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Commercial
Terminal Finish Nickel Palladium Gold Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 Mm 7.5 Mm
Base Number Matches 1 1
Pbfree Code Yes
Supply Current-Max 1.25 Ma
Supply Voltage-Min 4.5 V