TLC0838IPWG4 vs ADC08038CIWM/NOPB feature comparison

TLC0838IPWG4 Texas Instruments

Buy Now Datasheet

ADC08038CIWM/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code TSSOP SOIC
Package Description Tssop, Tssop20,.25 Sop, Sop20,.4
Pin Count 20 20
Reach Compliance Code Unknown Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5 V 5 V
Analog Input Voltage-Min
Conversion Time-Max 32 µS 8 µS
Converter Type Adc, Successive Approximation Adc, Successive Approximation
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e3
Length 6.5 Mm 12.8 Mm
Linearity Error-Max (EL) 0.3906% 0.4%
Moisture Sensitivity Level 1 3
Number of Analog In Channels 8 8
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format Serial Serial
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP SOP
Package Equivalence Code TSSOP20,.25 SOP20,.4
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold Sample Track
Screening Level Ts 16949
Seated Height-Max 1.2 Mm 2.65 Mm
Supply Current-Max 1.25 Ma
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Nickel Palladium Gold Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 40
Width 4.4 Mm 7.5 Mm
Base Number Matches 1 1
Sample Rate 1 Mhz