TLO181P
vs
L-53LGD
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
KINGBRIGHT CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
ORANGE
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Lens Type |
TRANSPARENT
|
DIFFUSED
|
Luminous Intensity-Nom |
150 mcd
|
2.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
75 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
10.15 mm
|
8.6 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
610 nm
|
565 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
15 deg
|
60 deg
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Kingbright
|
Additional Feature |
|
IC COMPATIBLE, HIGH RELIABILITY
|
Color@Wavelength |
|
Green
|
Forward Voltage-Max |
|
2.5 V
|
JESD-609 Code |
|
e3
|
Luminous Intensity-Min |
|
60 cd
|
Reverse Voltage-Max |
|
5 V
|
T-code |
|
T-1 3/4
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare TLO181P with alternatives
Compare L-53LGD with alternatives