TP11FGPC2 vs TSPD11CGRA2 feature comparison

TP11FGPC2 TE Connectivity

Buy Now Datasheet

TSPD11CGRA2 TE Connectivity

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.50.90.31
Factory Lead Time 17 Weeks
Samacsys Manufacturer TE Connectivity
Actuator Color RED RED
Actuator Length 0.124 inch 0.2 inch
Actuator Material POLYAMIDE NYLON
Actuator Type SQUARE TYPE LONG
Body Breadth 5.23 mm 8.13 mm
Body Height 8.13 mm 4.95 mm
Body Length or Diameter 8.13 mm 9.19 mm
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (AC) Max Rating R Load 0.02A@20VAC 0.02A@20VAC
Contact Current(AC)-Max 0.4 A 0.4 A
Contact Current(DC)-Max 0.4 A 0.4 A
Contact (DC) Max Rating R Load 0.02A@20VDC 0.02A@20VDC
Contact Voltage(AC)-Max 20 V 20 V
Contact Voltage(DC)-Max 20 V 20 V
Electrical Life 100000 Cycle(s) 80000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
Housing Material POLYESTER POLYETHYLENE
Illumination NON-ILLUMINATED NON-ILLUMINATED
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Independent Keys 1 1
Operating Force-Max 3.92 N
Operating Temperature-Max 65 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Packing Method BULK BULK
Sealing EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPST
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Termination Type WIRE SOLDER
Base Number Matches 1 1
Bushing Diameter 0.18 inch
Contact Function OFF-(ON)

Compare TP11FGPC2 with alternatives

Compare TSPD11CGRA2 with alternatives