TP5050 vs 2SC2905 feature comparison

TP5050 Motorola Semiconductor Products

Buy Now Datasheet

2SC2905 Advanced Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector-Emitter Voltage-Max 32 V 17 V
Configuration Single Single
DC Current Gain-Min (hFE) 20 10
Highest Frequency Band Ultra High Frequency Band Ultra High Frequency Band
JESD-30 Code O-CXFM-F4 O-CXFM-X6
Number of Elements 1 1
Number of Terminals 4 6
Operating Temperature-Max 200 °C 175 °C
Package Body Material Ceramic, Metal-Sealed Cofired Ceramic, Metal-Sealed Cofired
Package Shape Round Round
Package Style Flange Mount Flange Mount
Polarity/Channel Type Npn Npn
Power Dissipation Ambient-Max 65 W
Power Dissipation-Max (Abs) 65 W 120 W
Power Gain-Min (Gp) 6.5 Db
Qualification Status Not Qualified Not Qualified
Surface Mount Yes No
Terminal Form Flat Unspecified
Terminal Position Unspecified Unspecified
Transistor Application Amplifier Amplifier
Transistor Element Material Silicon Silicon
Base Number Matches 3 2
Package Description Flange Mount, O-Cxfm-X6
Pin Count 6
Collector Current-Max (IC) 15 A
Collector-Base Capacitance-Max 150 Pf