TPD4E02B04DQAR
vs
IP4292CZ10-TBR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NEXPERIA
|
Package Description |
USON-10
|
XSON10, 10 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.50
|
Samacsys Manufacturer |
Texas Instruments
|
Nexperia
|
Breakdown Voltage-Max |
7.5 V
|
|
Breakdown Voltage-Min |
5.5 V
|
6 V
|
Breakdown Voltage-Nom |
6.4 V
|
|
Clamping Voltage-Max |
6.6 V
|
|
Configuration |
COMMON ANODE, 4 ELEMENTS
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
R-PDSO-N10
|
R-PDSO-N10
|
JESD-609 Code |
e4
|
e4
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Peak Rev Power Dis-Max |
17 W
|
16 W
|
Number of Elements |
4
|
1
|
Number of Terminals |
10
|
10
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
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
BIDIRECTIONAL
|
UNIDIRECTIONAL
|
Reference Standard |
IEC-61000-4-2, 4-4, 4-5
|
|
Rep Pk Reverse Voltage-Max |
3.6 V
|
|
Reverse Current-Max |
0.01 µA
|
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
2
|
Date Of Intro |
|
2017-02-01
|
|
|
|
Compare TPD4E02B04DQAR with alternatives
Compare IP4292CZ10-TBR with alternatives