Part Details for TPD4E02B04DQAR by Texas Instruments
Results Overview of TPD4E02B04DQAR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPD4E02B04DQAR Information
TPD4E02B04DQAR by Texas Instruments is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPD4E02B04DQAR | Texas Instruments | 4-Channel ESD Protection Diode for USB Type-C and HDMI 2.0 10-USON -40 to 125 |
Price & Stock for TPD4E02B04DQAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AH5155
|
Newark | Diode, Esd Protection, 3.6V, Uson-10, Clamping Voltage Vc Max:8.8V, Diode Case Style:Uson, No. Of Pins:10Pins, Operating Voltage:3.6V, Power Dissipation Pd:-, Product Range:Tpd4E Series, Automotive Qualification Standard:-, Svhc:No Rohs Compliant: Yes |Texas Instruments TPD4E02B04DQAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8549 |
|
$0.2700 / $0.9600 | Buy Now |
|
|
Bristol Electronics | 1954 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 9 | 30 |
|
$0.5625 | Buy Now |
|
|
Chip Stock | TVSDIODE3.6V8.8V10USON/4-ChannelESDProtectionDiodeforUSBType-CandHDMI2.0 | 126910 |
|
RFQ | |
|
|
LCSC | 2A8/20us 8.8V 17W8/20us 7.5V Bidirectional 3.6V USON-10(1x2.5) TVS Diodes RoHS | 9675 |
|
$0.0520 / $0.1067 | Buy Now |
|
|
Win Source Electronics | TVS DIODE 3.6V 8.8V 10USON / 4-Channel ESD Protection Diode for USB Type-C and HDMI 2.0 | 142590 |
|
$0.0643 / $0.0830 | Buy Now |
US Tariff Estimator: TPD4E02B04DQAR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPD4E02B04DQAR
TPD4E02B04DQAR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPD4E02B04DQAR Part Data Attributes
|
|
TPD4E02B04DQAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD4E02B04DQAR
Texas Instruments
Quad 0.25-pF, ±3.6-V, ±12-kV ESD protection diode for USB 3.0, HDMI 2.0 & High Speed Signals 10-USON -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Uson-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Max | 7.5 V | |
| Breakdown Voltage-Min | 5.5 V | |
| Breakdown Voltage-Nom | 6.4 V | |
| Clamping Voltage-Max | 6.6 V | |
| Configuration | Common Anode, 4 Elements, 4 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-N10 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 17 W | |
| Number of Elements | 4 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Reference Standard | Iec-61000-4-2, 4-4, 4-5 | |
| Rep Pk Reverse Voltage-Max | 3.6 V | |
| Reverse Current-Max | 0.01 µA | |
| Reverse Test Voltage | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TPD4E02B04DQAR
This table gives cross-reference parts and alternative options found for TPD4E02B04DQAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD4E02B04DQAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPD4E02B04QDQARQ1 | Texas Instruments | $0.3733 | Automotive, quad 0.25pF ±3.6V ESD protection diode for high-speed interfaces 10-USON -40 to 125 | TPD4E02B04DQAR vs TPD4E02B04QDQARQ1 |
| TPD4E02B04-Q1 | Texas Instruments | Check for Price | Trans Voltage Suppressor Diode | TPD4E02B04DQAR vs TPD4E02B04-Q1 |
TPD4E02B04DQAR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TPD4E02B04DQAR is -40°C to 125°C.
-
To prevent damage to the ESD protection diodes, handle the device by the package body, avoid touching the pins, and use an anti-static wrist strap or mat during assembly.
-
Use a ground plane, keep signal traces short and away from noise sources, and use a common ground point for the device and other components to minimize signal degradation.
-
Yes, the TPD4E02B04DQAR is suitable for high-speed signal applications up to 4 Gbps, but ensure proper PCB layout and signal termination to minimize signal degradation.
-
The optimal value for R1 depends on the specific application and signal requirements. A general guideline is to use a value between 1 kΩ to 10 kΩ, but consult the datasheet and application notes for more information.