TPD4E05U06DQA vs TPD4E05U06DQAR feature comparison

TPD4E05U06DQA Texas Instruments

Buy Now Datasheet

TPD4E05U06DQAR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Package Description Uson-10 Uson-10
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.80
Additional Feature Ultra Low Capacitance Ultra Low Capacitance
Breakdown Voltage-Max 8.5 V 8.5 V
Breakdown Voltage-Min 6 V 6.5 V
Breakdown Voltage-Nom 7.25 V 7.5 V
Clamping Voltage-Max 11 V 10 V
Configuration Single, 4 Channel Single, 4 Channel
Diode Element Material Silicon Silicon
Diode Type Trans Voltage Suppressor Diode Trans Voltage Suppressor Diode
JESD-30 Code R-PDSO-N10 R-PDSO-N10
Non-rep Peak Rev Power Dis-Max 35 W 40 W
Number of Elements 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Polarity Unidirectional Unidirectional
Reference Standard Iec-61000-4-2, 4-5 Iec-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 5.5 V 5.5 V
Reverse Current-Max 0.01 µA 0.01 µA
Reverse Test Voltage 3 V 2.5 V
Surface Mount Yes Yes
Technology Avalanche Avalanche
Terminal Form No Lead No Lead
Terminal Position Dual Dual
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30