TS464CPT
vs
TS974ID
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Obsolete
|
| Part Package Code |
TSSOP
|
SOIC
|
| Package Description |
Tssop-14
|
Lead Free, So-14
|
| Pin Count |
14
|
14
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.33.00.01
|
8542.33.00.01
|
| Factory Lead Time |
12 Weeks
|
|
| Amplifier Type |
Operational Amplifier
|
Operational Amplifier
|
| Architecture |
Voltage-Feedback
|
Voltage-Feedback
|
| Average Bias Current-Max (IIB) |
1 µA
|
1 µA
|
| Bias Current-Max (IIB) @25C |
0.75 µA
|
0.75 µA
|
| Common-mode Reject Ratio-Min |
60 Db
|
60 Db
|
| Common-mode Reject Ratio-Nom |
85 Db
|
85 Db
|
| Frequency Compensation |
Yes
|
Yes
|
| Input Offset Voltage-Max |
7000 µV
|
7000 µV
|
| JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
| Length |
5 Mm
|
8.65 Mm
|
| Low-Bias |
No
|
No
|
| Low-Offset |
No
|
No
|
| Micropower |
No
|
No
|
| Neg Supply Voltage Limit-Max |
-6 V
|
-6 V
|
| Neg Supply Voltage-Nom (Vsup) |
-2.5 V
|
-2.5 V
|
| Number of Functions |
14
|
14
|
| Number of Terminals |
4
|
4
|
| Operating Temperature-Max |
70 °C
|
125 °C
|
| Operating Temperature-Min |
-20 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TSSOP
|
SOP
|
| Package Equivalence Code |
TSSOP14,.25
|
SOP14,.25
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Thin Profile, Shrink Pitch
|
Small Outline
|
| Packing Method |
Tr
|
Tube
|
| Power |
No
|
No
|
| Programmable Power |
No
|
No
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.2 Mm
|
1.75 Mm
|
| Slew Rate-Min |
2.8 V/Us
|
2.8 V/Us
|
| Slew Rate-Nom |
4 V/Us
|
4 V/Us
|
| Supply Current-Max |
11.2 Ma
|
11.2 Ma
|
| Supply Voltage Limit-Max |
6 V
|
6 V
|
| Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Bipolar
|
Bipolar
|
| Temperature Grade |
Other
|
Automotive
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.65 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Unity Gain BW-Nom |
12000
|
12000
|
| Voltage Gain-Min |
3160
|
3160
|
| Wideband |
No
|
No
|
| Width |
4.4 Mm
|
3.9 Mm
|
| Base Number Matches |
1
|
2
|
| JESD-609 Code |
|
e4
|
| Moisture Sensitivity Level |
|
1
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
| Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|