TS50P05GD2G
vs
KBPC5006
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
TAIWAN SEMICONDUCTOR CO LTD
|
DC COMPONENTS CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Breakdown Voltage-Min |
600 V
|
|
Configuration |
BRIDGE, 4 ELEMENTS
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
1.1 V
|
|
JESD-30 Code |
R-PSFM-T4
|
|
JESD-609 Code |
e3
|
|
Non-rep Pk Forward Current-Max |
400 A
|
|
Number of Elements |
4
|
|
Number of Phases |
1
|
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
50 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Reference Standard |
AEC-Q101; IEC-61000-4-2; UL RECOGNIZED
|
|
Rep Pk Reverse Voltage-Max |
600 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Base Number Matches |
1
|
21
|
|
|
|
Compare TS50P05GD2G with alternatives