TS931ID vs TS941BID feature comparison

TS931ID STMicroelectronics

Buy Now Datasheet

TS941BID STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC SOIC
Package Description Rohs Compliant, Sop-8 Rohs Compliant, Sop-8
Pin Count 8 8
Direct Group Am0106330ghb Am0106330ghc
Similar Group Am011001100411791113 Am011001100411791113
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback Voltage-Feedback
Average Bias Current-Max (IIB) 0.0003 µA 0.00015 µA
Bias Current-Max (IIB) @25C 0.00015 µA 0.00015 µA
Common-mode Reject Ratio-Min 55 Db 60 Db
Common-mode Reject Ratio-Nom 85 Db 85 Db
Frequency Compensation Yes Yes
Input Offset Voltage-Max 15000 µV 2000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.9 Mm 4.9 Mm
Low-Bias Yes Yes
Low-Offset No No
Micropower Yes Yes
Moisture Sensitivity Level 1 1
Number of Functions 8 8
Number of Terminals 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Packing Method Tube Tube
Power No No
Programmable Power No No
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1.75 Mm
Slew Rate-Nom 0.5 V/Us 4500 V/Us
Supply Current-Max 0.033 Ma 0.00185 Ma
Supply Voltage Limit-Max 12 V 12 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount Yes Yes
Technology Bicmos Bicmos
Temperature Grade Industrial Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 100 10
Wideband No No
Width 3.9 Mm 3.9 Mm
Base Number Matches 2 2
Pbfree Code Yes
Slew Rate-Min 3000 V/Us