UF115 vs 1N5819_R2_10001 feature comparison

UF115 Microsemi Corporation (now Microchip)

Buy Now Datasheet

1N5819_R2_10001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Transferred Active
Part Package Code DO-41
Package Description Plastic Package-2 Rohs Compliant, Plastic Package-2
Pin Count 2
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application General Purpose General Purpose
Case Connection Isolated Isolated
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 0.95 V
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 35 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Round Round
Package Style Long Form Long Form
Peak Reflow Temperature (Cel) Not Specified Not Specified
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 150 V 40 V
Reverse Recovery Time-Max 0.03 µS
Surface Mount No No
Terminal Form Wire Wire
Terminal Position Axial Axial
Time@Peak Reflow Temperature-Max (s) Not Specified Not Specified
Base Number Matches 2 1
Rohs Code Yes
Additional Feature Free Wheeling Diode
Technology Schottky