UL520.625 vs 0235006.MRET1P feature comparison

UL520.625 Eska

Buy Now Datasheet

0235006.MRET1P Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ESKA ERICH SCHWEIZER GMBH LITTELFUSE INC
Reach Compliance Code compliant unknown
Additional Feature PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Blow Characteristic VERY FAST FAST
Body Height 20 mm 5.8 mm
Body Length or Diameter 5 mm 22.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
Joule Integral-Nom 65 J 47 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Packing Method BULK TAPE AND REEL
Rated Breaking Capacity 10000 A 10000 A
Rated Current 6 A 6 A
Rated Voltage(AC) 125 V 125 V
Reference Standard CSA; CUL; PSE; UL CE; CSA; KC; PSE; UL
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Trip Time or Delay 5 s 14400 s
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.10.00.40
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Terminal Finish Tin (Sn)

Compare UL520.625 with alternatives

Compare 0235006.MRET1P with alternatives