UL520.625 vs GGX6 feature comparison

UL520.625 Eska

Buy Now Datasheet

GGX6 Mersen Electrical Power

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ESKA ERICH SCHWEIZER GMBH MERSEN S A
Reach Compliance Code compliant compliant
Additional Feature PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Blow Characteristic VERY FAST FAST
Body Height 20 mm 25.4 mm
Body Length or Diameter 5 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 8AG
Joule Integral-Nom 65 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK
Rated Breaking Capacity 10000 A 10000 A
Rated Current 6 A 6 A
Rated Voltage(AC) 125 V 125 V
Reference Standard CSA; CUL; PSE; UL UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Trip Time or Delay 5 s
Base Number Matches 1 1
ECCN Code EAR99

Compare UL520.625 with alternatives

Compare GGX6 with alternatives