Part Details for 0235006.MRET1P by Littelfuse Inc
Overview of 0235006.MRET1P by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0235006.MRET1P
0235006.MRET1P CAD Models
0235006.MRET1P Part Data Attributes
|
0235006.MRET1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0235006.MRET1P
Littelfuse Inc
Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 5.8 mm | |
Body Length or Diameter | 22.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 47 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0235006.MRET1P
This table gives cross-reference parts and alternative options found for 0235006.MRET1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0235006.MRET1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
289006 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | 0235006.MRET1P vs 289006 |
GGM6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0235006.MRET1P vs GGM6 |
MI5TT12.5V6 | Electric Fuse, Slow Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0235006.MRET1P vs MI5TT12.5V6 |
224006DRT1 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | 0235006.MRET1P vs 224006DRT1 |
GSC6 | Electric Fuse, Time Delay Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0235006.MRET1P vs GSC6 |
0235006.P | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0235006.MRET1P vs 0235006.P |
235006XP | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0235006.MRET1P vs 235006XP |
8AP6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole, | Bel Fuse | 0235006.MRET1P vs 8AP6 |
3ABSI6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0235006.MRET1P vs 3ABSI6 |
GGM-V6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | 0235006.MRET1P vs GGM-V6 |